Toshiba 2SK208-R(TE85L,F) N-Channel JFET, 10 V, Idss 0.3 to 0.75mA, 3-Pin SOT-346 (SC-59)

RS Stock No.: 760-3123Brand: ToshibaManufacturers Part No.: 2SK208-R(TE85L,F)
brand-logo
View all in JFETs

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Idss Drain-Source Cut-off Current

0.3 to 0.75mA

Maximum Drain Source Voltage

10 V

Maximum Gate Source Voltage

-30 V

Maximum Drain Gate Voltage

-50V

Configuration

Single

Transistor Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-346 (SC-59)

Pin Count

3

Dimensions

2.9 x 1.5 x 1.1mm

Height

1.1mm

Width

1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

2.9mm

Product details

N-channel JFET, Toshiba

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Stock information temporarily unavailable.

P.O.A.

Toshiba 2SK208-R(TE85L,F) N-Channel JFET, 10 V, Idss 0.3 to 0.75mA, 3-Pin SOT-346 (SC-59)
Select packaging type

P.O.A.

Toshiba 2SK208-R(TE85L,F) N-Channel JFET, 10 V, Idss 0.3 to 0.75mA, 3-Pin SOT-346 (SC-59)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Idss Drain-Source Cut-off Current

0.3 to 0.75mA

Maximum Drain Source Voltage

10 V

Maximum Gate Source Voltage

-30 V

Maximum Drain Gate Voltage

-50V

Configuration

Single

Transistor Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-346 (SC-59)

Pin Count

3

Dimensions

2.9 x 1.5 x 1.1mm

Height

1.1mm

Width

1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

2.9mm

Product details

N-channel JFET, Toshiba

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.