Toshiba 74HC14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC

RS Stock No.: 171-3383Brand: ToshibaManufacturers Part No.: 74HC14D
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Brand

Toshiba

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

LSTTL

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Dimensions

8.95 x 3.9 x 1.38mm

Maximum Operating Supply Voltage

6 V

Height

1.38mm

Propagation Delay Test Condition

50pF

Length

8.95mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

P.O.A.

Toshiba 74HC14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC

P.O.A.

Toshiba 74HC14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

LSTTL

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Dimensions

8.95 x 3.9 x 1.38mm

Maximum Operating Supply Voltage

6 V

Height

1.38mm

Propagation Delay Test Condition

50pF

Length

8.95mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C