Technical documents
Specifications
Brand
ToshibaLogic Family
74HC
Logic Function
D Type
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
240 ns @ 150 pF
Dimensions
13.1 x 7.5 x 2.25mm
Maximum Operating Supply Voltage
6 V
Width
7.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Height
2.25mm
Length
13.1mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
150pF
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaLogic Family
74HC
Logic Function
D Type
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
240 ns @ 150 pF
Dimensions
13.1 x 7.5 x 2.25mm
Maximum Operating Supply Voltage
6 V
Width
7.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Height
2.25mm
Length
13.1mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
150pF