Technical documents
Specifications
Brand
ToshibaLogic Family
74LCX
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
19
Number of Bits
8bit
Number of Channels per Chip
8
Output Type
CMOS
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1mm
Height
1mm
Length
6.5mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaLogic Family
74LCX
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
19
Number of Bits
8bit
Number of Channels per Chip
8
Output Type
CMOS
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1mm
Height
1mm
Length
6.5mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V