Technical documents
Specifications
Brand
ToshibaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
TSSOP
Pin Count
14
Logic Family
74VHC
Input Type
CMOS, TTL
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
15.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Height
1mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 1mm
Maximum Operating Temperature
+125 °C
Output Type
Buffer, CMOS
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5mm
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
TSSOP
Pin Count
14
Logic Family
74VHC
Input Type
CMOS, TTL
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
15.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Height
1mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 1mm
Maximum Operating Temperature
+125 °C
Output Type
Buffer, CMOS
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5mm