Toshiba 74VHC126FT Quad Bus Buffer, 14-Pin TSSOP

RS Stock No.: 171-3316Brand: ToshibaManufacturers Part No.: 74VHC126FT
brand-logo
View all in Buffers

Technical documents

Specifications

Brand

Toshiba

Logic Family

74VHC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5mm

Height

1mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Stock information temporarily unavailable.

P.O.A.

Toshiba 74VHC126FT Quad Bus Buffer, 14-Pin TSSOP

P.O.A.

Toshiba 74VHC126FT Quad Bus Buffer, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Logic Family

74VHC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5mm

Height

1mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V