Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Toshiba 74VHCT14AFT Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP

RS Stock No.: 171-3423Brand: ToshibaManufacturers Part No.: 74VHCT14AFT
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Brand

Toshiba

Logic Function

Inverter

Input Type

CMOS

Output Type

TTL

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

74VHC

Dimensions

5 x 4.4 x 1mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Width

4.4mm

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5mm

Stock information temporarily unavailable.

P.O.A.

Toshiba 74VHCT14AFT Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
Select packaging type

P.O.A.

Toshiba 74VHCT14AFT Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Logic Function

Inverter

Input Type

CMOS

Output Type

TTL

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

74VHC

Dimensions

5 x 4.4 x 1mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Width

4.4mm

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5mm