Toshiba FMG2G75US120, N-Channel Series IGBT Module, 100 A max, 1200 V

RS Stock No.: 625-8003Brand: ToshibaManufacturers Part No.: FMG2G75US120
brand-logo
View all in IGBTs

Technical documents

Specifications

Brand

Toshiba

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Configuration

Series

Channel Type

N

Stock information temporarily unavailable.

P.O.A.

Toshiba FMG2G75US120, N-Channel Series IGBT Module, 100 A max, 1200 V

P.O.A.

Toshiba FMG2G75US120, N-Channel Series IGBT Module, 100 A max, 1200 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Configuration

Series

Channel Type

N