Technical documents
Specifications
Brand
ToshibaLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
110 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
4000
Dimensions
19.25 x 6.4 x 3.5mm
Maximum Operating Supply Voltage
18 V
Height
3.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
19.25mm
Width
6.4mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Country of Origin
Japan
Product details
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
110 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
4000
Dimensions
19.25 x 6.4 x 3.5mm
Maximum Operating Supply Voltage
18 V
Height
3.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
19.25mm
Width
6.4mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Country of Origin
Japan
Product details