Technical documents
Specifications
Brand
ToshibaLogic Function
Inverter
Input Type
CMOS
Output Type
Open Drain
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
12.5 ns @ 50 pF
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SOT-353
Pin Count
5
Logic Family
LMOS
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Supply Voltage
5.5 V
Height
0.9mm
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
2mm
Width
1.25mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Temperature
+125 °C
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaLogic Function
Inverter
Input Type
CMOS
Output Type
Open Drain
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
12.5 ns @ 50 pF
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SOT-353
Pin Count
5
Logic Family
LMOS
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Supply Voltage
5.5 V
Height
0.9mm
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
2mm
Width
1.25mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Temperature
+125 °C