Toshiba TC7SZ125FE Bus Buffer, 5-Pin SOT-553

RS Stock No.: 171-3024Brand: ToshibaManufacturers Part No.: TC7SZ125FE
brand-logo
View all in Buffers

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

SOT-553

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 15 pF

Dimensions

1.6 x 1.2 x 0.55mm

Maximum Operating Supply Voltage

5.5 V

Height

0.55mm

Width

1.2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

Automotive Standard

AEC-Q100

Length

1.6mm

P.O.A.

Toshiba TC7SZ125FE Bus Buffer, 5-Pin SOT-553

P.O.A.

Toshiba TC7SZ125FE Bus Buffer, 5-Pin SOT-553

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

SOT-553

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 15 pF

Dimensions

1.6 x 1.2 x 0.55mm

Maximum Operating Supply Voltage

5.5 V

Height

0.55mm

Width

1.2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

Automotive Standard

AEC-Q100

Length

1.6mm