Toshiba TC7SZ17FE Non-Inverting Schmitt Trigger CMOS Schmitt Buffer, 5-Pin SOT-553

RS Stock No.: 171-3078Brand: ToshibaManufacturers Part No.: TC7SZ17FE
brand-logo
View all in Buffers

Technical documents

Specifications

Brand

Toshiba

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

CMOS, Schmitt Trigger

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-553

Pin Count

5

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

17.5 ns @ 15 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

1.6 x 1.2 x 0.55mm

Height

0.55mm

Width

1.2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

Automotive Standard

AEC-Q100

Length

1.6mm

Stock information temporarily unavailable.

P.O.A.

Toshiba TC7SZ17FE Non-Inverting Schmitt Trigger CMOS Schmitt Buffer, 5-Pin SOT-553
Select packaging type

P.O.A.

Toshiba TC7SZ17FE Non-Inverting Schmitt Trigger CMOS Schmitt Buffer, 5-Pin SOT-553
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

CMOS, Schmitt Trigger

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-553

Pin Count

5

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

17.5 ns @ 15 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

1.6 x 1.2 x 0.55mm

Height

0.55mm

Width

1.2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

Automotive Standard

AEC-Q100

Length

1.6mm