Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
SOT-505
Pin Count
8
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
11.5 ns @ 15 pF
Dimensions
2.9 x 2.8 x 1.1mm
Maximum Operating Supply Voltage
5.5 V
Height
1.1mm
Width
2.8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
15pF
Length
2.9mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
SOT-505
Pin Count
8
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
11.5 ns @ 15 pF
Dimensions
2.9 x 2.8 x 1.1mm
Maximum Operating Supply Voltage
5.5 V
Height
1.1mm
Width
2.8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
15pF
Length
2.9mm