Technical documents
Specifications
Brand
ToshibaMaximum Operating Current
5A
Maximum Input Voltage
18 V
Minimum Input Voltage
-0.3 V
Number of Channels
1
Current Limit
Adjustable
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 4000) (ex VAT)
Toshiba TCKE805NA,RF(S Electronic Fuse, 18 V
4000
P.O.A.
Each (On a Reel of 4000) (ex VAT)
Toshiba TCKE805NA,RF(S Electronic Fuse, 18 V
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaMaximum Operating Current
5A
Maximum Input Voltage
18 V
Minimum Input Voltage
-0.3 V
Number of Channels
1
Current Limit
Adjustable