Toshiba 16 GB MicroSD Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 180-1637Brand: ToshibaManufacturers Part No.: THN-M203K0160EA
brand-logo
View all in Micro SD Cards

Technical documents

Specifications

Brand

Toshiba

Series

M203

Card Format

MicroSD

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Temperature Range

-25 → +85°C

You may be interested in

P.O.A.

Toshiba 16 GB MicroSD Micro SD Card, Class 10, UHS-1 U1

P.O.A.

Toshiba 16 GB MicroSD Micro SD Card, Class 10, UHS-1 U1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Toshiba

Series

M203

Card Format

MicroSD

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Temperature Range

-25 → +85°C

You may be interested in