Toshiba 256 GB MicroSD Micro SD Card, Class 10, UHS-1 U3

RS Stock No.: 180-1644Brand: ToshibaManufacturers Part No.: THN-M303R2560E2
brand-logo
View all in Micro SD Cards

Technical documents

Specifications

Brand

Toshiba

Card Format

MicroSD

Series

M303

Capacity

256 GB

Speed Class Rating

Class 10, UHS-1 U3

Industrial

No

Temperature Range

-25 → +85°C

P.O.A.

Toshiba 256 GB MicroSD Micro SD Card, Class 10, UHS-1 U3

P.O.A.

Toshiba 256 GB MicroSD Micro SD Card, Class 10, UHS-1 U3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Toshiba

Card Format

MicroSD

Series

M303

Capacity

256 GB

Speed Class Rating

Class 10, UHS-1 U3

Industrial

No

Temperature Range

-25 → +85°C