Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Photo IC
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
5
Package Type
SO
Maximum Input Current
25 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Series
TLP 104
Special Features
Suitable for isolation Interface Between Ipm In Motor Control Application
Country of Origin
Thailand
Product details
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Photo IC
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
5
Package Type
SO
Maximum Input Current
25 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Series
TLP 104
Special Features
Suitable for isolation Interface Between Ipm In Motor Control Application
Country of Origin
Thailand
Product details