Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Photo IC
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
5
Package Type
SO
Typical Rise Time
18ns
Maximum Input Current
3 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
22ns
Series
TLP 152
Special Features
High-Speed Photo Detector IC Chip
Country of Origin
Thailand
Product details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Photo IC
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
5
Package Type
SO
Typical Rise Time
18ns
Maximum Input Current
3 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
22ns
Series
TLP 152
Special Features
High-Speed Photo Detector IC Chip
Country of Origin
Thailand
Product details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.