Toshiba, TLP152(TPL,E(T IGBT, MOSFET Output Photocoupler, Surface Mount, 5-Pin SO

RS Stock No.: 236-3598Brand: ToshibaManufacturers Part No.: TLP152(TPL,E(T
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

5

Package Type

SO

Series

TLP

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Toshiba, TLP152(TPL,E(T IGBT, MOSFET Output Photocoupler, Surface Mount, 5-Pin SO

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Toshiba, TLP152(TPL,E(T IGBT, MOSFET Output Photocoupler, Surface Mount, 5-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

5

Package Type

SO

Series

TLP