Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.3V
Number of Pins
4
Package Type
SOP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
1500 V ac
Series
TLP
Country of Origin
Japan
Product details
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Stock information temporarily unavailable.
P.O.A.
Toshiba, TLP170D(F) DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin SOP
1
P.O.A.
Toshiba, TLP170D(F) DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin SOP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.3V
Number of Pins
4
Package Type
SOP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
1500 V ac
Series
TLP
Country of Origin
Japan
Product details