Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Toshiba, TLP2361(TPL,E(T Diode Output Photocoupler, Surface Mount, 5-Pin SO

RS Stock No.: 236-3610Brand: ToshibaManufacturers Part No.: TLP2361(TPL,E(T
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Diode

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

5

Package Type

SO

Series

TLP

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Toshiba, TLP2361(TPL,E(T Diode Output Photocoupler, Surface Mount, 5-Pin SO

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Toshiba, TLP2361(TPL,E(T Diode Output Photocoupler, Surface Mount, 5-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Diode

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

5

Package Type

SO

Series

TLP