Toshiba, TLP2361(TPL,E(T Diode Output Photocoupler, Surface Mount, 5-Pin SO

RS Stock No.: 236-3611Brand: ToshibaManufacturers Part No.: TLP2361(TPL,E(T
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Diode

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

5

Package Type

SO

Series

TLP

P.O.A.

Each (In a Pack of 10) (ex VAT)

Toshiba, TLP2361(TPL,E(T Diode Output Photocoupler, Surface Mount, 5-Pin SO
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Toshiba, TLP2361(TPL,E(T Diode Output Photocoupler, Surface Mount, 5-Pin SO

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Diode

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

5

Package Type

SO

Series

TLP