Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Isolation Voltage
2.5 kVrms
Logic Output
Yes
Series
TLP
Country of Origin
Japan
Product details
Photocoupler, IGBT/MOSFET Gate-Drive, Toshiba
Optocouplers, Toshiba
Stock information temporarily unavailable.
P.O.A.
Toshiba, TLP250(LF1,F) DC Input Optocoupler, Surface Mount, 8-Pin DIP
1
P.O.A.
Toshiba, TLP250(LF1,F) DC Input Optocoupler, Surface Mount, 8-Pin DIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Isolation Voltage
2.5 kVrms
Logic Output
Yes
Series
TLP
Country of Origin
Japan
Product details