Toshiba, TLP268J(E(T Phototriac Output Optocoupler, Surface Mount, 4-Pin SO

RS Stock No.: 885-1351Brand: ToshibaManufacturers Part No.: TLP268J(E(T
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Maximum Input Current

30 mA

Isolation Voltage

3750 Vrms

Series

TLP 268J

Special Features

AC Output Modules, Ideal for Triac Driver, Programmable Logic Controller, Solid State Relay, TLP267J Meets The Reinforced Insulation Class Requirements of International Safety Standards, TLP268J Consists of Non Zero Crossing Photo Triac Optically Coupled

Country of Origin

Thailand

Product details

Photocoupler, Triac Output, Toshiba

A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba

Stock information temporarily unavailable.

P.O.A.

Toshiba, TLP268J(E(T Phototriac Output Optocoupler, Surface Mount, 4-Pin SO

P.O.A.

Toshiba, TLP268J(E(T Phototriac Output Optocoupler, Surface Mount, 4-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Maximum Input Current

30 mA

Isolation Voltage

3750 Vrms

Series

TLP 268J

Special Features

AC Output Modules, Ideal for Triac Driver, Programmable Logic Controller, Solid State Relay, TLP267J Meets The Reinforced Insulation Class Requirements of International Safety Standards, TLP268J Consists of Non Zero Crossing Photo Triac Optically Coupled

Country of Origin

Thailand

Product details

Photocoupler, Triac Output, Toshiba

A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba