Toshiba, TLP291(BLL-TP,SE(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO

RS Stock No.: 144-5234Brand: ToshibaManufacturers Part No.: TLP291(BLL-TP,SE(T
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

200%

Series

TLP291

Country of Origin

Japan

Product details

Photocoupler, Transistor Output, TLP291/TLP293 Series

TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba

Stock information temporarily unavailable.

P.O.A.

Toshiba, TLP291(BLL-TP,SE(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO

P.O.A.

Toshiba, TLP291(BLL-TP,SE(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

200%

Series

TLP291

Country of Origin

Japan

Product details

Photocoupler, Transistor Output, TLP291/TLP293 Series

TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba