Technical documents
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
Photo IC
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Typical Rise Time
50ns
Maximum Input Current
2 mA
Isolation Voltage
3750 Vrms
Typical Fall Time
50ns
Series
TLP 351
Special Features
Gaalas Infrared Light-Emitting Diode (LED) Optically Coupled to an Integrated High-Gain
Country of Origin
Thailand
Product details
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
Photo IC
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Typical Rise Time
50ns
Maximum Input Current
2 mA
Isolation Voltage
3750 Vrms
Typical Fall Time
50ns
Series
TLP 351
Special Features
Gaalas Infrared Light-Emitting Diode (LED) Optically Coupled to an Integrated High-Gain
Country of Origin
Thailand
Product details