Toshiba Solid State Relay, Surface Mount, 48 V Control

RS Stock No.: 885-1452Brand: ToshibaManufacturers Part No.: TLP3555(F)
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Maximum Control Voltage

48 V

Switching Type

AC/DC

Control Voltage Range

Maximum of 48 V

Number of Poles

1

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Relay Type

PhotoMOSFET

Package Style

DIP

Maximum Turn On Time

5ms

Dimensions

4.58 x 6.4 x 3.65mm

Height

3.7mm

Off State Leakage Current

1 μA

Length

4.6mm

Operating Temperature Range

-40 → +85°C

Special Features

High Current Photorelays

Minimum Operating Temperature

-40°C

Capacitance

250pF

Maximum Operating Temperature

+85°C

Depth

6.4mm

Country of Origin

Thailand

Product details

Photorelay, MOSFET Output, Toshiba

Optocouplers, Toshiba

Stock information temporarily unavailable.

P.O.A.

Toshiba Solid State Relay, Surface Mount, 48 V Control

P.O.A.

Toshiba Solid State Relay, Surface Mount, 48 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Maximum Control Voltage

48 V

Switching Type

AC/DC

Control Voltage Range

Maximum of 48 V

Number of Poles

1

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Relay Type

PhotoMOSFET

Package Style

DIP

Maximum Turn On Time

5ms

Dimensions

4.58 x 6.4 x 3.65mm

Height

3.7mm

Off State Leakage Current

1 μA

Length

4.6mm

Operating Temperature Range

-40 → +85°C

Special Features

High Current Photorelays

Minimum Operating Temperature

-40°C

Capacitance

250pF

Maximum Operating Temperature

+85°C

Depth

6.4mm

Country of Origin

Thailand

Product details

Photorelay, MOSFET Output, Toshiba

Optocouplers, Toshiba