Toshiba2.4 V Green LED 5mm Through Hole, TLPGE18TP(F)

RS Stock No.: 535-773Brand: ToshibaManufacturers Part No.: TLPGE18TP(F)
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Toshiba

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

200 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

558 nm

Dimensions

5mm

Product details

Visible Light LEDs, Toshiba

You may be interested in
Kingbright2.2 V Green LED 5mm Through Hole, L-53SGC
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Toshiba2.4 V Green LED 5mm Through Hole, TLPGE18TP(F)

P.O.A.

Toshiba2.4 V Green LED 5mm Through Hole, TLPGE18TP(F)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
Kingbright2.2 V Green LED 5mm Through Hole, L-53SGC
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Toshiba

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

200 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

558 nm

Dimensions

5mm

Product details

Visible Light LEDs, Toshiba

You may be interested in
Kingbright2.2 V Green LED 5mm Through Hole, L-53SGC
P.O.A.Each (In a Pack of 5) (ex VAT)