Toshiba X300 4 TB Internal Hard Drive

RS Stock No.: 123-9695Brand: Toshiba
brand-logo
View all in Hard Drives

Technical documents

Specifications

Brand

Toshiba

Model

X300

Hard Drive Type

HDD

Internal/External

Internal

Capacity

4 TB

Interface

SATA I

Country of Origin

China

Product details

Toshiba X300 - High-Performance Hard Drive

The Toshiba X300 3.5” internal hard drive is designed for your professional, graphic designers or gaming PC - delivering reliable, large capacity, incredibly high performance storage. The X300 support easy reading and writing, and promote safe storage with a ramp loading design that prevents damage on the move. With shock resistance that cuts the power if physical stress to the hard drive or desktop system, keeping your stored media secure and intact shock resistance

Enhanced real-time performance
High anti-oscillation performance
Curbed system induced vibration
Data protection technology
High storage density and capacity
Interface SATA 6.0 Gbit/s
Large buffer: 128 MB

Supplied with

3.5” internal HDD - X300 High-Performance Hard Drive
Quick Start Guide
Warranty Leaflet

3.5in. SATA Hard Drives

3.5in form factor drives.

Stock information temporarily unavailable.

P.O.A.

Toshiba X300 4 TB Internal Hard Drive

P.O.A.

Toshiba X300 4 TB Internal Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Toshiba

Model

X300

Hard Drive Type

HDD

Internal/External

Internal

Capacity

4 TB

Interface

SATA I

Country of Origin

China

Product details

Toshiba X300 - High-Performance Hard Drive

The Toshiba X300 3.5” internal hard drive is designed for your professional, graphic designers or gaming PC - delivering reliable, large capacity, incredibly high performance storage. The X300 support easy reading and writing, and promote safe storage with a ramp loading design that prevents damage on the move. With shock resistance that cuts the power if physical stress to the hard drive or desktop system, keeping your stored media secure and intact shock resistance

Enhanced real-time performance
High anti-oscillation performance
Curbed system induced vibration
Data protection technology
High storage density and capacity
Interface SATA 6.0 Gbit/s
Large buffer: 128 MB

Supplied with

3.5” internal HDD - X300 High-Performance Hard Drive
Quick Start Guide
Warranty Leaflet

3.5in. SATA Hard Drives

3.5in form factor drives.