Toshin Kogyo 1000μF Electrolytic Capacitor 16V dc, Radial, Through Hole - 1CUTSJ102M0

RS Stock No.: 144-3380Brand: Toshin KogyoManufacturers Part No.: 1CUTSJ102M0
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 22mm

Height

22mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

1000h

Series

UTSJ

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

0.16%

Country of Origin

Japan

Product details

Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors

Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.

Applications

Audio

Stock information temporarily unavailable.

P.O.A.

Toshin Kogyo 1000μF Electrolytic Capacitor 16V dc, Radial, Through Hole - 1CUTSJ102M0

P.O.A.

Toshin Kogyo 1000μF Electrolytic Capacitor 16V dc, Radial, Through Hole - 1CUTSJ102M0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 22mm

Height

22mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

1000h

Series

UTSJ

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

0.16%

Country of Origin

Japan

Product details

Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors

Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.

Applications

Audio