Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Toyogiken Barrier Strip, 7.62mm Pitch, 1A, 125 V, Screw Down Termination

RS Stock No.: 391-0657Brand: ToyogikenManufacturers Part No.: PCN-1H20
brand-logo
View all in Barrier Strips

Technical documents

Specifications

Pitch

7.62mm

Wire Size

1.25 mm²

Material

PPO

Current Rating

1A

Voltage Rating

125 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Relay Connector Terminal Blocks, PCN Series

DIN rail width 35 mm, width of main body 40 mm
Rail attached / removed via lever, no tools required
Rail can be attached or directly mounted

Stock information temporarily unavailable.

P.O.A.

Toyogiken Barrier Strip, 7.62mm Pitch, 1A, 125 V, Screw Down Termination

P.O.A.

Toyogiken Barrier Strip, 7.62mm Pitch, 1A, 125 V, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pitch

7.62mm

Wire Size

1.25 mm²

Material

PPO

Current Rating

1A

Voltage Rating

125 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Relay Connector Terminal Blocks, PCN Series

DIN rail width 35 mm, width of main body 40 mm
Rail attached / removed via lever, no tools required
Rail can be attached or directly mounted