TP-Link AX1800 4 Port Wireless Access Point, IEEE 802.11 ac/n/g/b/a, 1201Mbit/s

RS Stock No.: 267-6058Brand: TP-LinkManufacturers Part No.: EAP615-WallDistrelec Article No.: 30368391
brand-logo
View all in Wireless Access Points

Technical documents

Specifications

Brand

TP-Link

Model

AX1800

Wireless Technology

802.11a/b/g/n/ac/ax

Network Speed

1201Mbit/s

WiFi Standard

IEEE 802.11 ac/n/g/b/a

Wireless Data Rate

1201Mbit/s

WiFi Band

5GHz

Number of LAN Ports

4

Distrelec Product Id

30368391

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TP-Link AX1800 4 Port Wireless Access Point, IEEE 802.11 ac/n/g/b/a, 1201Mbit/s

P.O.A.

TP-Link AX1800 4 Port Wireless Access Point, IEEE 802.11 ac/n/g/b/a, 1201Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TP-Link

Model

AX1800

Wireless Technology

802.11a/b/g/n/ac/ax

Network Speed

1201Mbit/s

WiFi Standard

IEEE 802.11 ac/n/g/b/a

Wireless Data Rate

1201Mbit/s

WiFi Band

5GHz

Number of LAN Ports

4

Distrelec Product Id

30368391

Country of Origin

China