TRACOPOWER DC-DC Converter, ±15V dc/ ±200mA Output, 6W, Through Hole, +71°C Max Temp -40°C Min Temp

RS Stock No.: 441-3955Brand: TracoManufacturers Part No.: TEN 6-2423
View all in Voltage Converters

Technical documents

Specifications

Brand

Traco

Output Voltage

±15V dc

Power Rating

6W

Output Current

±200mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1500V dc

Length

32mm

Depth

10mm

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER DC-DC Converter, ±15V dc/ ±200mA Output, 6W, Through Hole, +71°C Max Temp -40°C Min Temp

P.O.A.

TRACOPOWER DC-DC Converter, ±15V dc/ ±200mA Output, 6W, Through Hole, +71°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Traco

Output Voltage

±15V dc

Power Rating

6W

Output Current

±200mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1500V dc

Length

32mm

Depth

10mm

Maximum Temperature

+71°C

Minimum Temperature

-40°C