TRACOPOWER AC-DC Power Supply, TMPW 10-115-T, 15V dc, 667mA, 10W, 1 Output, 90 → 305V ac Input Voltage

RS Stock No.: 271-6871Brand: TRACOPOWERManufacturers Part No.: 7613441074245
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

15V dc

Output Current

667mA

Power Rating

10W

Number of Outputs

1

Input Voltage

90 → 305V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

55.1mm

Width

43.2mm

Embedded

No

Depth

22.9mm

Series

TMPW 10-T

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

65g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER AC-DC Power Supply, TMPW 10-115-T, 15V dc, 667mA, 10W, 1 Output, 90 → 305V ac Input Voltage

P.O.A.

TRACOPOWER AC-DC Power Supply, TMPW 10-115-T, 15V dc, 667mA, 10W, 1 Output, 90 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

15V dc

Output Current

667mA

Power Rating

10W

Number of Outputs

1

Input Voltage

90 → 305V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

55.1mm

Width

43.2mm

Embedded

No

Depth

22.9mm

Series

TMPW 10-T

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

65g

Country of Origin

Taiwan, Province Of China