TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 60-24SN, 24V dc, 2.2 A, 2.5 A, 60W, 1 Output, 110 → 350

RS Stock No.: 441-3898Brand: TRACOPOWERManufacturers Part No.: ESP 60-24SN
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

2.2 A, 2.5 A

Power Rating

60W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

134.5mm

Width

37mm

Depth

80.5mm

Efficiency

82%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

480g

Country of Origin

Japan

Product details

18 to 150W, Universal Input, Single Output, ESP Series

Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1

Approvals

UL/cUL

Standards

UL 60950, IEC/EN 60950

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 60-24SN, 24V dc, 2.2 A, 2.5 A, 60W, 1 Output, 110 → 350

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 60-24SN, 24V dc, 2.2 A, 2.5 A, 60W, 1 Output, 110 → 350
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

2.2 A, 2.5 A

Power Rating

60W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

134.5mm

Width

37mm

Depth

80.5mm

Efficiency

82%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

480g

Country of Origin

Japan

Product details

18 to 150W, Universal Input, Single Output, ESP Series

Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1

Approvals

UL/cUL

Standards

UL 60950, IEC/EN 60950