TRACOPOWER TBA 1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 187-3970Brand: TRACOPOWERManufacturers Part No.: TBA 1-0511
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Width

6mm

Depth

9.7mm

Length

11.68mm

Series

TBA 1

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TBA 1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

P.O.A.

TRACOPOWER TBA 1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Width

6mm

Depth

9.7mm

Length

11.68mm

Series

TBA 1

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C