TRACOPOWER TBA 1HI DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max

RS Stock No.: 187-4006Brand: TRACOPOWERManufacturers Part No.: TBA 1-0523HI
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Length

19.5mm

Width

6mm

Depth

9.55mm

Series

TBA 1HI

Load Regulation

1 (Full Load)%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TBA 1HI DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max

P.O.A.

TRACOPOWER TBA 1HI DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Length

19.5mm

Width

6mm

Depth

9.55mm

Series

TBA 1HI

Load Regulation

1 (Full Load)%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C