Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
165mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
7.6mm
Depth
10.2mm
Length
19.55mm
Series
TBA 2
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
165mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
7.6mm
Depth
10.2mm
Length
19.55mm
Series
TBA 2
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C