TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 2.5A Output, 30W

RS Stock No.: 667-0848Brand: TRACOPOWERManufacturers Part No.: TBL 030-112Distrelec Article No.: 16990994
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

TBL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Dimensions

59.5 x 52.5 x 89.5mm

Width

52.5mm

Depth

89.5mm

Height

59.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

81%

Ripple And Noise

100mV Pk-Pk

MTBF

1300000h

Output Voltage Adjustment Range

12 → 16V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

CE, EN 60950-1, UL/CSA 60950-1

Distrelec Product Id

16990994

Country of Origin

China

Product details

15 to 150W TBL Series

The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.

Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 2.5A Output, 30W

P.O.A.

TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 2.5A Output, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

TBL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Dimensions

59.5 x 52.5 x 89.5mm

Width

52.5mm

Depth

89.5mm

Height

59.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

81%

Ripple And Noise

100mV Pk-Pk

MTBF

1300000h

Output Voltage Adjustment Range

12 → 16V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

CE, EN 60950-1, UL/CSA 60950-1

Distrelec Product Id

16990994

Country of Origin

China

Product details

15 to 150W TBL Series

The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.

Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C