TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 4.5A Output, 54W

Technical documents
Specifications
Brand
TRACOPOWERSeries
TBL
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
4.5A
Power Rating
54W
Dimensions
70 x 59.5 x 89.5mm
Depth
89.5mm
Height
59.5mm
Width
70mm
Minimum Temperature
-25°C
Efficiency
83%
Ripple And Noise
100mV Pk-Pk
MTBF
2100000h
Output Voltage Adjustment Range
12 → 16V
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+70°C
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Mounting Type
DIN Rail Mount
Distrelec Product Id
16990997
Country of Origin
China
Product details
15 to 150W TBL Series
The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.
Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWERSeries
TBL
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
4.5A
Power Rating
54W
Dimensions
70 x 59.5 x 89.5mm
Depth
89.5mm
Height
59.5mm
Width
70mm
Minimum Temperature
-25°C
Efficiency
83%
Ripple And Noise
100mV Pk-Pk
MTBF
2100000h
Output Voltage Adjustment Range
12 → 16V
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+70°C
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Mounting Type
DIN Rail Mount
Distrelec Product Id
16990997
Country of Origin
China
Product details
15 to 150W TBL Series
The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.
Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C