TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.75A Output, 90W

Technical documents
Specifications
Brand
TRACOPOWERSeries
TBL
Type
Switched Mode
AC Input Voltage
240V ac
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3.75A
Dimensions
105 x 59.5 x 89.5mm
Depth
59.5mm
Height
89.5mm
Width
105mm
Minimum Temperature
-25°C
Efficiency
86%
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
MTBF
1.3Mh
Standards Met
EN 60950-1
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Country of Origin
China
Product details
15 to 150W TBL Series
The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.
Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TRACOPOWERSeries
TBL
Type
Switched Mode
AC Input Voltage
240V ac
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3.75A
Dimensions
105 x 59.5 x 89.5mm
Depth
59.5mm
Height
89.5mm
Width
105mm
Minimum Temperature
-25°C
Efficiency
86%
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
MTBF
1.3Mh
Standards Met
EN 60950-1
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Country of Origin
China
Product details
15 to 150W TBL Series
The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.
Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C