TRACOPOWER TBLC 25 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 4A Output, 20W

RS Stock No.: 125-8546Brand: TRACOPOWERManufacturers Part No.: TBLC 25-105Distrelec Article No.: 30121022
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

TBLC 25

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

4A

Power Rating

20W

Dimensions

89.5 x 18 x 59.5mm

Height

59.5mm

Width

36mm

Depth

89.5mm

Load Regulation

0.3%

Special Features

Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes

Maximum Temperature

+70°C

MTBF

1900000h

Output Voltage Adjustment Range

5 → 5.5V

Standards Met

ErP Compliant

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

82%

Ripple And Noise

50mV Pk-Pk

Country of Origin

China

Product details

TBLC Series 6 W to 90 W

The TBLC series DIN Rail mounting power supplies are designed for industrial and residential applications. They are lower cost than the existing TBL range, with similar electrical specifications. Also, they fully comply to the new standby power and efficiency requirements (ECO Standard). They are intended for connecting as Class II devices, so the safety earth connection is not required. They are mountable in flat racks due to their small dimensions in depth.

Features and Benefits

• Low profile case
• Low output ripples and spikes
• Fully compliant to ECO-Standard
• UL 1310 Class II, NEC class 2 compliance and UL 508 listed
• Universal input range 85 V ac to 264 V ac
• Operating temperature range -25°C to 70°C
• Short circuit and overload protection
• Adjustable output voltage and DC-OK indicator

Product Application Information

Suitable for industrial and residential applications.

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TBLC 25 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 4A Output, 20W

P.O.A.

TRACOPOWER TBLC 25 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 4A Output, 20W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

TBLC 25

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

4A

Power Rating

20W

Dimensions

89.5 x 18 x 59.5mm

Height

59.5mm

Width

36mm

Depth

89.5mm

Load Regulation

0.3%

Special Features

Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes

Maximum Temperature

+70°C

MTBF

1900000h

Output Voltage Adjustment Range

5 → 5.5V

Standards Met

ErP Compliant

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

82%

Ripple And Noise

50mV Pk-Pk

Country of Origin

China

Product details

TBLC Series 6 W to 90 W

The TBLC series DIN Rail mounting power supplies are designed for industrial and residential applications. They are lower cost than the existing TBL range, with similar electrical specifications. Also, they fully comply to the new standby power and efficiency requirements (ECO Standard). They are intended for connecting as Class II devices, so the safety earth connection is not required. They are mountable in flat racks due to their small dimensions in depth.

Features and Benefits

• Low profile case
• Low output ripples and spikes
• Fully compliant to ECO-Standard
• UL 1310 Class II, NEC class 2 compliance and UL 508 listed
• Universal input range 85 V ac to 264 V ac
• Operating temperature range -25°C to 70°C
• Short circuit and overload protection
• Adjustable output voltage and DC-OK indicator

Product Application Information

Suitable for industrial and residential applications.