Technical documents
Specifications
Brand
TRACOPOWERSeries
TBLC
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
4A
Power Rating
48W
Dimensions
89.5 x 18 x 59.5mm
Width
59.5mm
Depth
59.5mm
Height
89.5mm
Load Regulation
0.3%
Special Features
Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
88%
Ripple And Noise
50mV Pk-Pk
MTBF
1900000h
Output Voltage Adjustment Range
12 → 16V
Maximum Temperature
+70°C
Standards Met
ErP Compliant
Country of Origin
China
Product details
TBLC Series 6 W to 90 W
The TBLC series DIN Rail mounting power supplies are designed for industrial and residential applications. They are lower cost than the existing TBL range, with similar electrical specifications. Also, they fully comply to the new standby power and efficiency requirements (ECO Standard). They are intended for connecting as Class II devices, so the safety earth connection is not required. They are mountable in flat racks due to their small dimensions in depth.
Features and Benefits
• Low profile case
• Low output ripples and spikes
• Fully compliant to ECO-Standard
• UL 1310 Class II, NEC class 2 compliance and UL 508 listed
• Universal input range 85 V ac to 264 V ac
• Operating temperature range -25°C to 70°C
• Short circuit and overload protection
• Adjustable output voltage and DC-OK indicator
Product Application Information
Suitable for industrial and residential applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWERSeries
TBLC
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
4A
Power Rating
48W
Dimensions
89.5 x 18 x 59.5mm
Width
59.5mm
Depth
59.5mm
Height
89.5mm
Load Regulation
0.3%
Special Features
Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
88%
Ripple And Noise
50mV Pk-Pk
MTBF
1900000h
Output Voltage Adjustment Range
12 → 16V
Maximum Temperature
+70°C
Standards Met
ErP Compliant
Country of Origin
China
Product details
TBLC Series 6 W to 90 W
The TBLC series DIN Rail mounting power supplies are designed for industrial and residential applications. They are lower cost than the existing TBL range, with similar electrical specifications. Also, they fully comply to the new standby power and efficiency requirements (ECO Standard). They are intended for connecting as Class II devices, so the safety earth connection is not required. They are mountable in flat racks due to their small dimensions in depth.
Features and Benefits
• Low profile case
• Low output ripples and spikes
• Fully compliant to ECO-Standard
• UL 1310 Class II, NEC class 2 compliance and UL 508 listed
• Universal input range 85 V ac to 264 V ac
• Operating temperature range -25°C to 70°C
• Short circuit and overload protection
• Adjustable output voltage and DC-OK indicator
Product Application Information
Suitable for industrial and residential applications.