TRACOPOWER TBLC Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.1A Output, 75W

RS Stock No.: 125-8552Brand: TRACOPOWERManufacturers Part No.: TBLC 75-124Distrelec Article No.: 30121026
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

TBLC

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.1A

Power Rating

75W

Dimensions

89.5 x 18 x 59.5mm

Height

89.5mm

Depth

59.5mm

Width

59.5mm

Load Regulation

0.3%

Special Features

Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes

MTBF

1900000h

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Maximum Temperature

+70°C

Standards Met

ErP Compliant

Minimum Temperature

-25°C

Efficiency

89%

Mounting Type

DIN Rail Mount

Country of Origin

China

Product details

TBLC Series 6 W to 90 W

The TBLC series DIN Rail mounting power supplies are designed for industrial and residential applications. They are lower cost than the existing TBL range, with similar electrical specifications. Also, they fully comply to the new standby power and efficiency requirements (ECO Standard). They are intended for connecting as Class II devices, so the safety earth connection is not required. They are mountable in flat racks due to their small dimensions in depth.

Features and Benefits

• Low profile case
• Low output ripples and spikes
• Fully compliant to ECO-Standard
• UL 1310 Class II, NEC class 2 compliance and UL 508 listed
• Universal input range 85 V ac to 264 V ac
• Operating temperature range -25°C to 70°C
• Short circuit and overload protection
• Adjustable output voltage and DC-OK indicator

Product Application Information

Suitable for industrial and residential applications.

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TBLC Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.1A Output, 75W

P.O.A.

TRACOPOWER TBLC Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.1A Output, 75W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

TBLC

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.1A

Power Rating

75W

Dimensions

89.5 x 18 x 59.5mm

Height

89.5mm

Depth

59.5mm

Width

59.5mm

Load Regulation

0.3%

Special Features

Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes

MTBF

1900000h

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Maximum Temperature

+70°C

Standards Met

ErP Compliant

Minimum Temperature

-25°C

Efficiency

89%

Mounting Type

DIN Rail Mount

Country of Origin

China

Product details

TBLC Series 6 W to 90 W

The TBLC series DIN Rail mounting power supplies are designed for industrial and residential applications. They are lower cost than the existing TBL range, with similar electrical specifications. Also, they fully comply to the new standby power and efficiency requirements (ECO Standard). They are intended for connecting as Class II devices, so the safety earth connection is not required. They are mountable in flat racks due to their small dimensions in depth.

Features and Benefits

• Low profile case
• Low output ripples and spikes
• Fully compliant to ECO-Standard
• UL 1310 Class II, NEC class 2 compliance and UL 508 listed
• Universal input range 85 V ac to 264 V ac
• Operating temperature range -25°C to 70°C
• Short circuit and overload protection
• Adjustable output voltage and DC-OK indicator

Product Application Information

Suitable for industrial and residential applications.