Technical documents
Specifications
Brand
TRACOPOWERInductance
398 μH
Series
TCK
Impedance
9 mO
Test Frequency
100 kHz
DC Resistance
9mΩ
Dimensions
16 x 16 x 15mm
Operating Temperature Range
-40 → +105 °C
Mounting Type
Through Hole
Voltage Rating
500V
Maximum Operating Temperature
+105°C
Length
16mm
Minimum Operating Temperature
-40°C
Height
15mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWERInductance
398 μH
Series
TCK
Impedance
9 mO
Test Frequency
100 kHz
DC Resistance
9mΩ
Dimensions
16 x 16 x 15mm
Operating Temperature Range
-40 → +105 °C
Mounting Type
Through Hole
Voltage Rating
500V
Maximum Operating Temperature
+105°C
Length
16mm
Minimum Operating Temperature
-40°C
Height
15mm
Country of Origin
Taiwan, Province Of China