TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 24V dc dc

Technical documents
Specifications
Brand
TRACOPOWERSeries
TCL
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 85 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Dimensions
100 x 45 x 75mm
Width
45mm
Depth
100mm
Height
75mm
MTBF
2700000h
Load Regulation
±2.5%
Special Features
Overvoltage and Short Circuit Protection
Standards Met
CE
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Minimum Temperature
-10°C
Efficiency
88%
Maximum Temperature
+70°C
Distrelec Product Id
16998611
Country of Origin
China
Product details
24 to 240W TCL Series
Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection
Approvals
UL recognised component for Canada & US (except TCL 024-124)
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWERSeries
TCL
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 85 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Dimensions
100 x 45 x 75mm
Width
45mm
Depth
100mm
Height
75mm
MTBF
2700000h
Load Regulation
±2.5%
Special Features
Overvoltage and Short Circuit Protection
Standards Met
CE
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Minimum Temperature
-10°C
Efficiency
88%
Maximum Temperature
+70°C
Distrelec Product Id
16998611
Country of Origin
China
Product details
24 to 240W TCL Series
Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection
Approvals
UL recognised component for Canada & US (except TCL 024-124)
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1