TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 667-0838Brand: TRACOPOWERManufacturers Part No.: TCL 240-124Distrelec Article No.: 16998696
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

TCL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125 x 85 x 110mm

Width

85mm

Depth

125mm

Height

110mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

88%

Ripple And Noise

50mV Pk-Pk

MTBF

> 1.38Mh

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±2.5%

Maximum Temperature

+70°C

Standards Met

EN 60950-1

Distrelec Product Id

16998696

Country of Origin

China

Product details

24 to 240W TCL Series

Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection

Approvals

UL recognised component for Canada & US (except TCL 024-124)

Standards

IEC60950, EN50178, UL60950-1, UL508C, EN60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 10A Output, 240W

P.O.A.

TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

TCL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125 x 85 x 110mm

Width

85mm

Depth

125mm

Height

110mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

88%

Ripple And Noise

50mV Pk-Pk

MTBF

> 1.38Mh

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±2.5%

Maximum Temperature

+70°C

Standards Met

EN 60950-1

Distrelec Product Id

16998696

Country of Origin

China

Product details

24 to 240W TCL Series

Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection

Approvals

UL recognised component for Canada & US (except TCL 024-124)

Standards

IEC60950, EN50178, UL60950-1, UL508C, EN60950-1