Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
4.5 → 10 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
167mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.5kV dc
Width
13.97mm
Depth
7.87mm
Length
13.97mm
Series
TDL 2
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+80°C
Standards Met
cULus Recognised
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series
The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
4.5 → 10 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
167mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.5kV dc
Width
13.97mm
Depth
7.87mm
Length
13.97mm
Series
TDL 2
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+80°C
Standards Met
cULus Recognised
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series
The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.