Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3.3W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±1%
Package
DIP
Isolation Voltage
1.6kV dc
Width
9.1mm
Depth
10.2mm
Length
13.2mm
Series
TDN 5WI
Load Regulation
0.01
Standards Met
EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1
Minimum Temperature
-40°C
Efficiency
76%
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 5W TDN 5WI Series Isolated DC/DC Converters
The TDN 5WI series of isolated DC/DC converters is a range of 5 Watt regulated dc/dc converters. They come in a very small compact DIP package measuring 13.2 x 9 x 10 mm.
Ultra compact DIP package 0.52 x 0.36 x 0.40 inch
I/O-isolation 1'500VDC
Fully regulated outputs
Operating temperature range -40°C to +75°C without derating
Short circuit protection
Remote on/off
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3.3W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±1%
Package
DIP
Isolation Voltage
1.6kV dc
Width
9.1mm
Depth
10.2mm
Length
13.2mm
Series
TDN 5WI
Load Regulation
0.01
Standards Met
EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1
Minimum Temperature
-40°C
Efficiency
76%
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 5W TDN 5WI Series Isolated DC/DC Converters
The TDN 5WI series of isolated DC/DC converters is a range of 5 Watt regulated dc/dc converters. They come in a very small compact DIP package measuring 13.2 x 9 x 10 mm.
Ultra compact DIP package 0.52 x 0.36 x 0.40 inch
I/O-isolation 1'500VDC
Fully regulated outputs
Operating temperature range -40°C to +75°C without derating
Short circuit protection
Remote on/off
