TRACOPOWER TDR 2 Isolated DC-DC Converter, ±15V dc/ ±67mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max

RS Stock No.: 706-5509Brand: TRACOPOWERManufacturers Part No.: TDR 2-1223
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±67mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP 14

Isolation Voltage

1500V dc

Depth

8.45mm

Length

18.9mm

Series

TDR 2

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TDR 2 Isolated DC-DC Converter, ±15V dc/ ±67mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max

P.O.A.

TRACOPOWER TDR 2 Isolated DC-DC Converter, ±15V dc/ ±67mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±67mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP 14

Isolation Voltage

1500V dc

Depth

8.45mm

Length

18.9mm

Series

TDR 2

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C